Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179/1
Order Code561290
Product Range400 Buccaneer
Technical Datasheet
604 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.600 |
10+ | kr 81.000 |
25+ | kr 67.090 |
100+ | kr 60.170 |
250+ | kr 55.560 |
500+ | kr 51.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 92.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179/1
Order Code561290
Product Range400 Buccaneer
Technical Datasheet
Product Range400 Buccaneer
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithBuccaneer
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SA3179/1 is a 12-way Buccaneer® solder Socket Contact with 24 to 28AWG cable acceptance, made of copper with gold finish.
- 1A Current rating
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Product Range
400 Buccaneer
Contact Termination Type
Solder
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Buccaneer
Contact Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814