Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4041/C/C/1M00
Order Code3868802
Product RangeBuccaneer 4000 Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 532.770 |
5+ | kr 466.060 |
10+ | kr 452.690 |
25+ | kr 441.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 532.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4041/C/C/1M00
Order Code3868802
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
- Fully overmoulded 4000 series PXP4041/C/C USB standard C plug to sealed C-type plug cable
- USB3.2 supported, IP66/IP68/IP69K rated
- Plug variant mates with PXP4043/C rear panel mount connector
- Plug and play capability, shielded system
- PVC (black) cable jacket, tinned copper braid screen and UL94V-0 flammability
- Secure, proven locking system, 5A current rating, ≤ 30VAC voltage rating
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- Data rates up to 20Gbps, tamperproof construction
- Colour coded O-rings and washers for easy identification purposes
- PXP4081 sealing cap available separately to maintain IP rating of unmated connector
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
Buccaneer 4000 Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874