Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0858/2M00.
Order Code4326113
Product RangeStandard Buccaneer Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,058.090 |
10+ | kr 946.110 |
25+ | kr 901.340 |
50+ | kr 856.560 |
100+ | kr 828.600 |
250+ | kr 783.750 |
500+ | kr 767.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,058.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0858/2M00.
Order Code4326113
Product RangeStandard Buccaneer Series
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
Cat8
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
Standard Buccaneer Series
Connector to Connector
RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128596
Product traceability