Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 141.040 |
5+ | kr 134.030 |
10+ | kr 127.020 |
20+ | kr 124.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 141.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1559-TF
Order Code2762469
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric76.2mm
External Depth - Metric50.8mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PB-1559-TF is a potting box style B plastic box with mounting flanges.
- External dimension is 76.20x50.80x38.10mm, internal dimension is 72.64x47.24x36.32mm (LxWxD)
- This low cost enclosure is made of tough, lightweight ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges are at the opening
- Optional close-fitting covers are available in all sizes
- Black finish
- Textured finish body
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
38.1mm
External Depth - Metric
50.8mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
2"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
76.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319788