Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.460 |
10+ | kr 21.710 |
25+ | kr 20.820 |
50+ | kr 20.070 |
100+ | kr 19.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-22221
Order Code2888605
Technical Datasheet
Thread SizePG21
Cable Diameter Min12.9mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
12.9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021228
Product traceability