Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318582-8.
Order Code2931256
Product RangeWireMate Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
650+ | kr 41.560 |
Price for:Each
Minimum: 650
Multiple: 650
kr 27,014.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318582-8.
Order Code2931256
Product RangeWireMate Series
Technical Datasheet
Pitch Spacing8mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current5A
Rated Voltage250V
Product RangeWireMate Series
Technical Specifications
Pitch Spacing
8mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
250V
No. of Positions
8Ways
Wire Size (AWG)
24AWG to 18AWG
Conductor Area CSA
-
Rated Current
5A
Product Range
WireMate Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016748
Product traceability