Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No45095 400VAC
Order Code1853780
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max400VAC
Phase Type3 Phase
Power Consumption3VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
400VAC
Power Consumption
3VA
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285