Print Page



Image is for illustrative purposes only. Please refer to product description.
2,938 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 112.170 |
5+ | kr 86.890 |
10+ | kr 79.060 |
20+ | kr 75.630 |
50+ | kr 72.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 112.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROWNELL
Manufacturer Part NoBLD6343
Order Code561538
Technical Datasheet
Product Range-
Enclosure MaterialPolycarbonate
Cooling Capacity-
External Height - Metric-
External Width - Metric27mm
External Depth - Metric24mm
External Height - Imperial-
External Width - Imperial1.06"
External Depth - Imperial0.94"
Product Overview
The BLD6343 is a M16 thread Immersion-proof Breather made of PC (polycarbonate). It maintains pressure equalisation and prevents water ingress in equipment subject to use in harsh environments. It requires a 17mm diameter fixing hole and is supplied with a O-ring and back nut for fitting. Ideally suited to equipments or instruments subjected to temperature, altitude or barometric changes. The immersion proof breather protects against distortion or other damage that would normally occur due to such changes.
- Black colour
- Resistant to alcohols, ethers, hydrocarbons, weak acids and bases
- -40 to 75°C Operating temperature range
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
27mm
External Height - Imperial
-
External Depth - Imperial
0.94"
Enclosure Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
24mm
External Width - Imperial
1.06"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886