Print Page

Image is for illustrative purposes only. Please refer to product description.
6,790 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.480 |
10+ | kr 3.090 |
25+ | kr 2.810 |
50+ | kr 2.510 |
100+ | kr 2.230 |
500+ | kr 1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-H265
Order Code3958227
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1305 [3412 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ639nm
Luminous Intensity7.2mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red
LED Case Size
1305 [3412 Metric]
Forward Voltage
2.6V
Luminous Intensity
7.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
170°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability