Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 504.070 |
5+ | kr 470.940 |
10+ | kr 437.730 |
50+ | kr 429.000 |
Product Information
Product Overview
HEDS-9940EREVB is an AEDR-9940ER evaluation board with 2 units of code wheel, multiple optical radius 200, 360, 500, 625 CPR base. The AEDR-9940 is a three-channel reflective optical encoder. Selectable and programmable options are available for three-channel digital or analogue differential A, B, and I output. The AEDR-9940 in analogue encoder modes, with three channel differential analogue outputs (Sine+, Sine-; Cos+, Cos-; I+, I-), can be interfaced directly with external interpolators available. The AEDR-9940 digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index outputs. Suitable for Closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, PTZ camera, portable medical equipment, optometric equipment, linear stages applications.
- AEDR-9940: operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to 115°C
- Translucent protection compound
Technical Specifications
Evaluation Board
Incremental Encoder
No SVHC (07-Nov-2024)
AEDR-9940ER
Evaluation Board AEDR-9940ER, 2 Units of Code Wheel, Optical radius 200, 360, 500, 625 CPR Base
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate