Print Page
70 In Stock
280 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 273.340 |
5+ | kr 241.480 |
10+ | kr 226.100 |
25+ | kr 207.080 |
50+ | kr 193.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 273.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDR-5420-ES214
Order Code1161169
Product RangeHEDR-54XX
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution200PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDR-54XX
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max85°C
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (23-Jan-2024)
Product Overview
2-channel mid-sized incremental housing encoder emphasizes high reliability, high resolution and easy assembly. This encoder use reflective technology to sense rotary position. The sensor consists of an LED light source and a photo detector IC in a single SO-8 surface mount package.
- Two channel quadrature output
- Quickly and easily mounted to a motor
- No signal adjustment required
- Resolutions up to 1024 counts per revolution
- TTL compatible
- Silicone rubber - Semi-transparent-ESD protective material
Warnings
Normal handling precautions should be taken to avoid static discharge. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
200PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDR-54XX
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
5mm
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Termination
5 Pin Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028848
Product traceability