Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 291.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 291.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM5387KFBG
Order Code3223122
Technical Datasheet
Device TypeFive Port Gigabit SerDes Switch
Supported StandardsIEEE 802.3ab, IEEE 802.1p, IEEE 802.1Q, IEEE 802.3u, IEEE 802.3x, IEEE 802.3
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC Case / PackageFBGA
No. of Pins256Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Five Port Gigabit SerDes Switch
Supply Voltage Min
1.14V
IC Case / Package
FBGA
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Supported Standards
IEEE 802.3ab, IEEE 802.1p, IEEE 802.1Q, IEEE 802.3u, IEEE 802.3x, IEEE 802.3
Supply Voltage Max
1.26V
No. of Pins
256Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003