Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 26.040 |
50+ | kr 22.540 |
250+ | kr 19.030 |
1000+ | kr 18.950 |
5000+ | kr 15.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 130.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV4-PUD0-0MP0H
Order Code3788000
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power455mW
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If350mA
Forward Voltage3.6V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
UV LED Type
UV-A
Radiant Power
455mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
405nm
Angle of Half Intensity
65°
Forward Current If
350mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability