Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9300-020
Order Code1634724
Product RangeAPDS-9300 Series
Technical Datasheet
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9300-020
Order Code1634724
Product RangeAPDS-9300 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleChipLED
Supply Voltage Max3V
No. of Pins6Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeAPDS-9300 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The APDS-9300-020 is a Miniature Ambient Light Photo Sensor with digital (I²C) output. Device consists of one broadband photodiode (visible plus infrared) and one infrared photodiode. Two integrating ADCs convert the photodiode currents to a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human-eye response.
- Programmable analogue gain and integration time
- Precise illuminance measurement under diverse lighting condition
- Programmable interrupt function with user-defined upper and lower threshold settings
Applications
Lighting, Consumer Electronics
Technical Specifications
Sensor Output Type
I2C Digital
Ambient Light Sensor Case Style
ChipLED
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
2.4V
Supply Voltage Max
3V
Operating Temperature Min
-30°C
Product Range
APDS-9300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078