Product Information
Alternatives for APDS-9004-020
1 Product Found
Product Overview
The APDS-9004-020 is a Miniature Ambient Light Photo Sensor. It consists of a photo sensor, whose spectral response is close to CIE standard photopic observer. Hence, it provides an excellent responsivity that is close to the response of human eyes. Ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly. Suitable for surface mount.
- Low sensitivity variation across various light sources
- Good output linearity across wide illumination range
Applications
Lighting, Consumer Electronics
Technical Specifications
Analogue
2.4V
5.5V
-40°C
APDS-9004 Series
620nm
ChipLED
4Pins
85°C
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate