Product Information
Alternatives for APDS-9002-021
1 Product Found
Product Overview
The APDS-9002-021 from Avago Technologies is a low cost analogue output ambient light photo sensor. It consists of a spectral suited phototransistor which peaks in human luminosity curve. This device provides a design alternative to the HSDL-9000 digital output ambient light photo sensor. The APDS-9002 is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Spectral responsivity close to that of human eye
- Miniature chip LED SMD package
- Good output linearity across wide illumination range
- Low sensitivity variation across various light sources
- Operating temperature range from -40°C to 85°C
- Supply voltage range from 2.4V to 5.5V
- Small package of H 0.80mm × W 2.00mm x D 1.25mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Technical Specifications
Analogue
2.4V
5.5V
-40°C
APDS-9002 Series
620nm
ChipLED
4Pins
85°C
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate