Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALM-2506-BLKG
Order Code1865152
Technical Datasheet
Frequency Min900MHz
Frequency Max2.4GHz
Gain14.3dB
Noise Figure Typ0.8dB
RF IC Case StyleMCOB
No. of Pins6Pins
Supply Voltage Min1V
Supply Voltage Max3.6V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
900MHz
Gain
14.3dB
RF IC Case Style
MCOB
Supply Voltage Min
1V
Operating Temperature Min
-
Product Range
-
MSL
MSL 2 - 1 year
Frequency Max
2.4GHz
Noise Figure Typ
0.8dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003