Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K49T-500E
Order Code4458457
Product RangeR2Coupler Series
Technical Datasheet
2,927 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.340 |
10+ | kr 19.330 |
25+ | kr 17.980 |
50+ | kr 16.570 |
100+ | kr 15.220 |
500+ | kr 13.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 26.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K49T-500E
Order Code4458457
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage5kVrms
CTR Min32%
Collector Emitter Voltage V(br)ceo-
Product RangeR2Coupler Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
32%
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000375
Product traceability