Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2012-2R2M
Order Code2428191
Product RangeSRN2012 Series
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.580 |
50+ | kr 1.320 |
250+ | kr 1.080 |
500+ | kr 0.994 |
1000+ | kr 0.896 |
2000+ | kr 0.889 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012-2R2M
Order Code2428191
Product RangeSRN2012 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN2012 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.186ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRN2012 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- Miniature size
- Low profile
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2012 Series
DC Resistance Max
0.186ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.6A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability