Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3015-2R2Y
Order Code4568708
Product RangeSRF3015 Series
Technical Datasheet
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.760 |
50+ | kr 13.820 |
100+ | kr 11.800 |
250+ | kr 11.430 |
500+ | kr 10.680 |
1200+ | kr 10.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3015-2R2Y
Order Code4568708
Product RangeSRF3015 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRF3015 Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 30%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRF3015 Series
DC Resistance Max
0.27ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability