Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTVS1-029C-H
Order Code4051356
Product RangePTVS1-xxxC-H Series
Technical Datasheet
1,504 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.740 |
10+ | kr 22.480 |
100+ | kr 16.510 |
500+ | kr 15.240 |
1000+ | kr 14.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 39.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-029C-H
Order Code4051356
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage29V
Clamping Voltage Max34V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage32V
Maximum Breakdown Voltage35V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
29V
Diode Case Style
DFN
Minimum Breakdown Voltage
32V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
34V
No. of Pins
2Pins
Maximum Breakdown Voltage
35V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability