Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4220F-S0024
Order Code2663527
Product RangePEC11R Series
Technical Datasheet
2,502 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.950 |
5+ | kr 12.980 |
10+ | kr 11.570 |
20+ | kr 10.970 |
40+ | kr 10.450 |
75+ | kr 9.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4220F-S0024
Order Code2663527
Product RangePEC11R Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationHorizontal
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11R Series
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP40
TerminationPC Pin
SVHCNo SVHC (21-Jan-2025)
Product Overview
PEC11R-4220F-S0024 is a PEC11R series 12mm incremental encoder. Application includes level control, tuning and timer settings in audio-visual equipment, consumer electric appliances, radios, musical instrumentation, and communications equipment.
- Compact, rugged design, high reliability, metal bushing/shaft
- PC pin horizontal / rear facing terminal configuration, 24 detents (12, 24 pulses)
- 20.0mm standard shaft length, metal flatted shaft style
- Push momentary switch configuration, 24 pulses per 360° rotation resolution
- 2-bit quadrature code output, 10mA at 5VDC contact rating
- 100megaohms at 250VDC insulation resistance, IP 40 rating
- Contact push ON momentary SPST switch type
- 20,000 cycles min switch life
- Printed circuit board terminals
- Operating temperature range from -30°C to +70°C
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
PEC11R Series
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
Product traceability