Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1301KS
Order Code4036619
Product RangePCS Series
Technical Datasheet
295 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.210 |
10+ | kr 27.160 |
50+ | kr 23.430 |
100+ | kr 21.570 |
200+ | kr 21.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 33.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1301KS
Order Code4036619
Product RangePCS Series
Technical Datasheet
Turns Ratio1:40
Inductance1.36mH
Primary Current40A
ET Constant101.6Vµs
Frequency Range1MHz
DC Resistance Secondary560mohm
DC Resistance Primary1mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:40
Primary Current
40A
Frequency Range
1MHz
DC Resistance Primary
1mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
1.36mH
ET Constant
101.6Vµs
DC Resistance Secondary
560mohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability