Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSML150/12-2
Order Code2991112
Product RangeMF-NSML/X
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSML/X
Voltage Rating12VDC
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MF-NSML150/12-2
1 Product Found
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
12VDC
Trip Current
3A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Product Range
MF-NSML/X
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability