Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM150102HL-E
Order Code3977571
Technical Datasheet
Turns Ratio2:1
Inductance4µH
DC Resistance0.35ohm
ET Constant-
Isolation Voltage-
Product Range-
SVHCFormaldehyde, oligomeric reaction products with aniline (17-Jan-2022)
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.35ohm
Isolation Voltage
-
SVHC
Formaldehyde, oligomeric reaction products with aniline (17-Jan-2022)
Inductance
4µH
ET Constant
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Formaldehyde, oligomeric reaction products with aniline (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277