Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHC72AY-1
Order Code2517774
Product RangeKomatsulite HC
Technical Datasheet
938 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 10.680 |
100+ | kr 7.330 |
500+ | kr 6.030 |
Price for:Each
Minimum: 10
Multiple: 10
kr 106.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHC72AY-1
Order Code2517774
Product RangeKomatsulite HC
Technical Datasheet
Product RangeKomatsulite HC
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature72°C
Fuse TerminalsBlade
Holding Temperature40°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rated 25A at 28V DC
- Miniature thermal cutoff device (TCO)
- High current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instanteously
- Reset temperature: 40°C (minimum)
Technical Specifications
Product Range
Komatsulite HC
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (21-Jan-2025)
Fuse Current
25A
Functioning Temperature
72°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08