Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRMSERIES-LAB1
Order Code1865275
Technical Datasheet
Kit Contents2 x 3 values
Power Rating-
Range of Resistor Values0.05ohm to 3.3kohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CRMSERIES-LAB1 is a Power Resistor Design Kit with thick film pulse and current sense chip resistors (0.25, 0.5, 1W). Bourns has combined its existing knowledge of RF design with thick lm to create a range of 50Ω terminations. Configurations are either flange mount with a lead attached or surface mount with a terminal for external lead attachment. A format for mounting directly onto a printed circuit board is also available.
Applications
Power Management, Motor Drive & Control, HVAC, Industrial
Contents
12-pieces 1Ω to 10kΩ Resistors.
Technical Specifications
Kit Contents
2 x 3 values
Range of Resistor Values
0.05ohm to 3.3kohm
No. of Items in Kit
-
SVHC
No SVHC (07-Jul-2017)
Power Rating
-
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001