Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBRT200-1R6F1
Order Code4588803
Product RangeRiedon BRT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | kr 183.100 |
Price for:Each
Minimum: 50
Multiple: 50
kr 9,155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBRT200-1R6F1
Order Code4588803
Product RangeRiedon BRT Series
Technical Datasheet
Resistance1.6ohm
Product RangeRiedon BRT Series
Power Rating200W
Resistance Tolerance± 1%
Resistor TerminalsQuick Connect
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power, Braking
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height30mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1.6ohm
Power Rating
200W
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
High Power, Braking
Product Length
165mm
Product Height
30mm
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Product Range
Riedon BRT Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability