Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2124-V-RC
Order Code1929753
Product Range2100 Series
Technical Datasheet
147 In Stock
238 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.720 |
5+ | kr 15.300 |
10+ | kr 13.810 |
25+ | kr 12.390 |
50+ | kr 11.940 |
119+ | kr 11.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2124-V-RC
Order Code1929753
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance1mH
RMS Current (Irms)1.3A
DC Resistance Max0.4ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2100 series high-current Toroid Inductor with low core loss. It is suitable for DC/DC converter and EMI filter applications.
- Low radiation
- High-current capacity
- Horizontal or vertical mount
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
Current to cause 30░C maximum temperature rise.
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
1.3A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.4ohm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2124-V-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
Product traceability