Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-392K-RC
Order Code4203874
Product Range1140 Series
Technical Datasheet
111 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 84.770 |
5+ | kr 77.310 |
10+ | kr 69.770 |
20+ | kr 67.160 |
40+ | kr 64.550 |
70+ | kr 62.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 84.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-392K-RC
Order Code4203874
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance3.9mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)3.3A
DC Resistance Max845mohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
1.8A
DC Resistance Max
845mohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068