Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-101K-RC
Order Code2333634
Product Range1140 Series
Technical Datasheet
166 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 86.640 |
5+ | kr 76.490 |
10+ | kr 71.190 |
20+ | kr 67.530 |
40+ | kr 64.250 |
70+ | kr 62.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-101K-RC
Order Code2333634
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.5A
Saturation Current (Isat)20.6A
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1140-101K-RC is a High Current Choke/Inductor with epoxy coated ferrite bobbin core. This self-leaded 1140 series inductor is features VW-1 rated shrink tubing to cover winding and centre hole for mechanical mounting. This fixed lead spacing inductor supports dielectric withstanding voltages of 2500Vrms (terminal to shrink tube cover) and 1000Vrms (terminal to core). Supports 1kHz frequency and ±10% inductance tolerance.
- Very high current capacity
- Low DCR
Notes
Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
20.6A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
10.5A
DC Resistance Max
0.025ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
Product traceability