Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5501-RC
Order Code1693419
Product Range5500 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5501-RC
Order Code1693419
Product Range5500 Series
Technical Datasheet
Product Range5500 Series
Inductance5µH
DC Current Rating10A
DC Resistance Max0.013ohm
Inductance Tolerance0
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
5500 Series
DC Current Rating
10A
Inductance Tolerance
0
Inductance
5µH
DC Resistance Max
0.013ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009753