Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608631014
Order Code1358656
Also Known AsGTIN UPC EAN: 3165140007306
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608631014
Order Code1358656
Also Known AsGTIN UPC EAN: 3165140007306
Technical Datasheet
Saw TypeJigsaw
Blade Length67mm
Blade Diameter-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2608631014 is a high speed steel Jigsaw Blade for use with medium thick metal plate.
- 1.9 to 2.3mm Tooth pitch
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
67mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027