Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608596058
Order Code1358421
Also Known AsGTIN UPC EAN: 3165140044882
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608596058
Order Code1358421
Also Known AsGTIN UPC EAN: 3165140044882
Technical Datasheet
Drill Bit Size Metric12mm
Drill Bit Size Imperial-
Effective Length85mm
Overall Length150mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
85mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086