Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2 607 010 630
Order Code3378290
Also Known AsGTIN UPC EAN: 3165140579360
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.730 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 97.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2 607 010 630
Order Code3378290
Also Known AsGTIN UPC EAN: 3165140579360
Technical Datasheet
Saw TypeJigsaw
Blade Length-
Blade Diameter-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- A range of jigsaw blades with a progressive tooth design for faster and smoother cuts
- New plunge tip for easier plunge cuts
- For Bosch, Makita, Dewalt and Freud jigsaws
- Sold in pack of 10
- Wood
- Blade made from high carbon steel
- T119BO 2 x 15mm Ideal for cutting round corners
- T119B: 2 x 15mm Smooth straight cut
- T111C: 2 x 50mm Rough straight cut
- Metal
- Blade made from high carbon steel
- T218A: 1 x 3mm Ideal for cutting round corners
- T118G: 1 x 0.5-1.5mm Smooth straight cut in to thin sheet metal
- T118A: 1 x 3mm Smooth straight cut in to sheet metal
- T118B: 1 x 2.5-6mm Smooth straight cut in to metal plate, pipes/profiles inc. aluminium
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
Blade Length
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08