Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 594.440 |
5+ | kr 549.890 |
10+ | kr 505.270 |
Product Information
Product Overview
RKD 120/2x30 is a RKD series toroidal isolating transformer special in their design and therefore so powerful. It only produces minimal leakage fields due to their shape. This means that the surrounding components remain free from interference. The transformer features a very low height and offer an essential advantage as power, safety or isolating transformer in difficult installation conditions. With a space-saving wire connection, toroidal transformer can be soldered directly onto a PCB. Suitable applications are as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a mains transformer for adjustment of the voltage and simple electrical isolation.
- 2 x 115VAC rated input voltage
- Performing particularly efficient
- Rated power is 120VA
- Rated output voltage is 2x30VAC
- Minimum size at high power
- Double input and double output voltage for connection in series or parallel
- Minimal no-load losses
- Outstanding temperature behaviour due to low magnetic leakage field
- Very low noise field
- cURus approved
Technical Specifications
120VA
2 x 30V
Open
Wire Leaded
46mm
RKD Series
2 x 115V
Dual Primary, Dual Secondary
Chassis Mount
96mm
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate