Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoSF4306
Order Code4222547
Product RangeBlackrock - S5 Safety Wellingtons
Also Known AsGTIN UPC EAN: 5019200024339
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.940 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 107.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoSF4306
Order Code4222547
Product RangeBlackrock - S5 Safety Wellingtons
Also Known AsGTIN UPC EAN: 5019200024339
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US7
Shoe Size UK6
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeWellington
Outer Sole TypePenetration Resistant Midsole
Upper MaterialPVC (Polyvinylchloride)
Product RangeBlackrock - S5 Safety Wellingtons
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
- Protective steel toe cap
- Steel midsole for enhanced protection
- Made from a PVC/nitrile construction
- Washable nylon lining
- Safety rating: EN 20345 S5 SRC
Technical Specifications
Gender
Male
Shoe Size US
7
Shoe Size Euro
40
Footwear Type
Wellington
Upper Material
PVC (Polyvinylchloride)
SVHC
Boric acid (14-Jun-2023)
Safety Category
EN20345
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Penetration Resistant Midsole
Product Range
Blackrock - S5 Safety Wellingtons
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.947