Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP16613-01
Order Code3458827
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159838
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP16613-01
Order Code3458827
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159838
Technical Datasheet
Supply Voltage240V
Current Rating100A
No. of Branch Circuits13Circuits
External Height241mm
External Width456mm
External Depth122mm
Product RangeBritish General - Dual RCD Consumer Units
Product Overview
Consumer unit that allow installers to split the power needs across 2x 30mA RCDs, e.g. lighting and sockets circuits.
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 2x 63A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with fitted MCBs, spirit level and spare cover blanks
- Compliant with IET 17th Edition, Amendment 3
- 19x module, 13-way, 10x MCBs (3x 6A, 2x 16A, 4x 32A, 40A)
Technical Specifications
Supply Voltage
240V
No. of Branch Circuits
13Circuits
External Width
456mm
Product Range
British General - Dual RCD Consumer Units
Current Rating
100A
External Height
241mm
External Depth
122mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.32