Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUD6606-01
Order Code3458835
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159265
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUD6606-01
Order Code3458835
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159265
Technical Datasheet
Consumer Unit UsageDomestic
Enclosure MaterialStainless Steel
Supply Voltage240V
Current Rating100A
No. of Branch Circuits6Circuits
External Height241mm
External Width325mm
External Depth122mm
Product RangeBritish General - Dual RCD Consumer Units
SVHCNo SVHC (17-Dec-2014)
Product Overview
Consumer units that allow installers to split the power needs across 2x 30mA RCDs, e.g. lighting and sockets circuits.
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 2x 63A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with spare cover blanks
- Compliant with 17th Edition, Amendment 3
Technical Specifications
Consumer Unit Usage
Domestic
Supply Voltage
240V
No. of Branch Circuits
6Circuits
External Width
325mm
Product Range
British General - Dual RCD Consumer Units
Enclosure Material
Stainless Steel
Current Rating
100A
External Height
241mm
External Depth
122mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3