Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part NoGGT-PL05
Order Code4280568
Also Known AsGTIN UPC EAN: 8718234214385
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 744.630 |
5+ | kr 716.620 |
10+ | kr 678.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 744.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoGGT-PL05
Order Code4280568
Also Known AsGTIN UPC EAN: 8718234214385
Technical Datasheet
Contact Configuration-
No. of Positions5 Position
Approvals / Standards-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Single row, 4 button design with emergency stop button
- Robust insulated housing
- Supplied with 1NO contact (Emergency stop 1NC)
- A combination of up to three NO/NC contacts can be fitted to each button
- 2 and 3 speed contact blocks can be fitted
- Paired buttons are mechanically interlocked
- 16A contacts
- Steel suspension hanger and cable strain relief included as standard
- Sealed to IP65
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (23-Jan-2024)
No. of Positions
5 Position
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72