30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 451.890 |
5+ | kr 414.200 |
10+ | kr 405.900 |
Product Information
Product Overview
The CPG-240 is a Multipurpose Enclosure made of glass-fibre reinforced polyester(PET) with squirrel grey self finish. This Enclosure have been tested by an internationally recognised and certified inspection authority and certified through type approval testing for use in areas with potentially explosive dust and gas atmospheres. Used as terminal and control enclosure, the glass-fibre reinforced polyester enclosure is designed to accept corresponding mechanical and electrical equipment. The enclosure comes with operating instructions, type identification plate and CE declaration of conformity. Either an EPDM or silicone seal can be used. The enclosure can be fitted at the factory with external hinges.
- IP66 Protection rating
- Tested at 7 joules
- -55 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Multipurpose
90mm
220mm
Grey
3.54"
8.66"
No SVHC (23-Jan-2024)
Polyester (PET), Glass Fibre Reinforced
120mm
IP65
-
4.72"
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate