Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-732-13
Order Code3966203
Also Known AsGTIN UPC EAN: 4250838502948
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 331.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 331.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-732-13
Order Code3966203
Also Known AsGTIN UPC EAN: 4250838502948
Technical Datasheet
Plier StyleFlat Nose
Jaw Opening Max-
Overall Length165mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3-732-13 is a Combination Pliers with wire cutter for hard wire and serrated jaws. It is made of high quality steel. It has dissipative black hand guard.
- Bright polished chrome-plated lap joint
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Overall Length
165mm
SVHC
No SVHC (07-Nov-2024)
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22