840 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,676.000 |
5+ | kr 1,622.000 |
10+ | kr 1,589.000 |
Product Information
Product Overview
The 9841 060100 is a 100ft 1-pair low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminium foil-polyester tape (100% coverage) + tinned copper braid shield (90% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-485 applications.
- CPR: Eca
- 120Ω Impedance
- 12.8pF/ft Conductor to conductor nominal capacitance
- 23pF/ft Conductor to other conductor and shield nominal capacitance
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 3.4Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
1Core
-
30.5m
7 x 32AWG
PVC
300V
To Be Advised
1 Pair
24AWG
100ft
Chrome
Tinned Copper
5.89mm
-
Technical Docs (1)
Alternatives for 9841 060100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate