10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 631.450 |
5+ | kr 552.430 |
10+ | kr 457.730 |
Product Information
Product Overview
The 9503 060U100 is a 98.43ft 3-pair shielded Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Eca
- 75Ω Impedance
- 30pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 17Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
98.43ft
Chrome
300V
Tinned Copper
-
3 Pair
0.2mm²
30m
7 x 0.2mm
PVC
5.89mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate