Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-C5U54LG
Order Code2908016
Product RangeQB Series
Technical Datasheet
734 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 498.400 |
5+ | kr 479.800 |
10+ | kr 472.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 498.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-C5U54LG
Order Code2908016
Product RangeQB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max162W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.83mm
DC / DC Converter MountingThrough Hole
Height15mm
Depth58.44mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeQB Series
SVHCTo Be Advised
Product Overview
0RQB-C5U54LG is a 1/4th brick series isolated DC-DC converter that operates from a nominal 24/48VDC source. This unit is designed to be highly efficient. Features include over current and short circuit protection, over voltage protection, over temperature protection and input under-voltage lockout. Suitable for industrial, computers and peripherals, telecommunications applications.
- Operating input voltage range from 18 to 75V
- 3A max output current
- 162W max output power
- 54VDC output voltage
- Active low, with baseplate logic
- Fixed frequency
- Through hole mounting
- Approved to UL/CSA 62368-1 and approved to IEC/EN 62368-1
- Class II, Category 2, Isolated DC-DC Converter (refer to IPC-9592B)
- Operating temperature range from -40 to 90°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
58.44mm
Input Voltage DC Max
75V
SVHC
To Be Advised
DC / DC Converter Type
Quarter Brick
Output Power Max
162W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.83mm
Height
15mm
Input Voltage DC Min
18V
Product Range
QB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079772