Print Page
0ZRR0250FF1A
PTC RESETTABLE FUSE, 2.5A, 60VDC, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0250FF1A
Order Code2914721
Product Range0ZRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 2.070 |
2500+ | kr 2.010 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr 2,070.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0250FF1A
Order Code2914721
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter21.3mm
Length-
Thickness3.1mm
Height26.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRR Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
21.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
26.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability