Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,072.640 |
5+ | kr 3,991.200 |
10+ | kr 3,909.770 |
25+ | kr 3,828.260 |
50+ | kr 3,746.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,072.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UUPAQ
Order Code4459250
Technical Datasheet
Sensing Distance Max1m
Frequency228kHz
Operating Temperature Min-20°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
No SVHC (23-Jan-2024)
Frequency
228kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11794