Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DS20-20
Order Code4297042
Product RangeSI-GL42 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,701.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,701.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DS20-20
Order Code4297042
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
SI-GL42DS20-20 is a SI-GL42 series safety interlock switch for interlocking and position monitoring.
- Positive opening safety contacts (per IEC 60947-5-1), insulated device (IEC 60947-5-1)
- Contact monitors both the presence of the actuator and if it is locked into the interlock
- Integrated manual release mechanism (front and back), 6.7VA rated operating current
- Actuator head rotatable in 90° increments providing five actuator positions
- Many different actuator and monitoring contact configurations to satisfy any application
- Lightweight yet robust design
- IP67 environmental rating making the unit suitable for demanding industrial environments
- 24VAC/DC solenoid voltage, spring locking method, wiring chamber
- 2 NC actuator contacts, 2 NC solenoid monitor contacts, IP67 rating
- Device size is 192 x 42 x 44m, operating temperature range from -25 to 55°C
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NC
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823