Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBALLUFF
Manufacturer Part NoBESM08MI-PSC40B-S49G
Order Code1606774
Product RangeBESM08MI-PSC40B-S49G
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 947.770 |
5+ | kr 928.820 |
10+ | kr 909.860 |
25+ | kr 890.910 |
50+ | kr 871.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 947.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM08MI-PSC40B-S49G
Order Code1606774
Product RangeBESM08MI-PSC40B-S49G
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max60°C
Thread Size - MetricM8
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min-
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals-
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min0°C
Product RangeBESM08MI-PSC40B-S49G
Product Overview
The BESM08MI-PSC40B-S49G is DC 3-/4-wire Inductive Tubular Sensor with large switching distance. The device features polarity reversal, transposition and short-circuit protected.
- Quasi-flush installation type
- 4mm Rated switching distance (Sn)
- 0 to 2.9mm Assured switching distance (Sa)
- 4X Sensing distance
- 800Hz Switching frequency
- Degree of protection as per IEC 60529 IP67
- M8 connector, 3-pin connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
60°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
-
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
-
IP Rating
IP67
Product Range
BESM08MI-PSC40B-S49G
Sensing Range Max
4mm
Thread Size - Metric
M8
Sensor Output Type
PNP
Sensing Distance Nom
4mm
Supply Voltage DC Max
30V
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02