Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No7750
Order Code7080130
Also Known AsGTIN UPC EAN: 7314151096427
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 588.040 |
4+ | kr 515.780 |
10+ | kr 507.060 |
20+ | kr 498.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 588.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No7750
Order Code7080130
Also Known AsGTIN UPC EAN: 7314151096427
Technical Datasheet
Drive Size - Imperial3/8"
Length200mm
Product Range-
Product Overview
The 7750 is a 10.6° action/34 teeth Reversible Ratchet with plastic grip handle.
- 3/8" ratchet, reversible
- 80 teeth/4.5° action angle
- High performance alloy steel
- High polished finish
- Sealed
- Smooth operation
- Double pawl system for superior strength
- Patented mechanism
- Spare parts available
- ISO 3315/1174-2; DIN 3122/3120; UNE 16512
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
-
Length
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26